Part Details for D2041974 by ITT Interconnect Solutions
Overview of D2041974 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for D2041974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-D2041974-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
250 In Stock |
|
$30.7458 / $41.5200 | Buy Now |
DISTI #
D2041974
|
Avnet Americas | Connector Accessories Locking Hardware Copper Alloy Gold Over Copper - Bulk (Alt: D2041974) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5480 / $39.9960 | Buy Now |
DISTI #
74751038
|
RS | D Sub,031-1007-048 | ITT Cannon D2041974 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7500 | RFQ |
DISTI #
ITTD2041974
|
Heilind Electronics | D2041974 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Jack Screw - 6.35 mm Screw Length - #4-40 Thread Size. RoHS: Compliant |
1702 In Stock |
|
$22.5500 / $31.7100 | Buy Now |
DISTI #
ITTD2041974
|
Interstate Connecting Components | D2041974 | 0 |
|
Buy Now | |
DISTI #
020419-0074
|
Avnet Abacus | Connector Accessories Locking Hardware Copper Alloy Gold Over Copper (Alt: 020419-0074) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Jack Screw - 6.35 mm Screw Length - #4-40 Thread Size. RoHS: Compliant |
1702 In Stock |
|
$22.5500 / $31.7100 | Buy Now |