Part Details for D20420-158 by ITT Interconnect Solutions
Overview of D20420-158 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D20420-158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-D20420-158
|
Mouser Electronics | Circular MIL Spec Connector D20420-158 RoHS: Compliant | 0 |
|
$16.1300 / $20.5800 | Order Now |
DISTI #
ITTD20420-158
|
Heilind Electronics | 020420-0158 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $37.1700 | Buy Now |
DISTI #
ITTD20420-158
|
Interstate Connecting Components | 020420-0158 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $37.1700 | Buy Now |
Part Details for D20420-158
D20420-158 CAD Models
D20420-158 Part Data Attributes
|
D20420-158
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20420-158
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |