Part Details for D20BU101K1BX by Dielectric Laboratories Inc
Overview of D20BU101K1BX by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20BU101K1BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-D20BU101K1BX-ND
|
DigiKey | SL Min Qty: 2800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0475 | Buy Now |
Part Details for D20BU101K1BX
D20BU101K1BX CAD Models
D20BU101K1BX Part Data Attributes:
|
D20BU101K1BX
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
D20BU101K1BX
Dielectric Laboratories Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, -82/+22% TC, 0.0001uF, Surface Mount, 0202, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |