Part Details for D20L4 by HellermannTyton
Overview of D20L4 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D20L4-ND
|
DigiKey | CBL CLIP D-TYPE BLACK FASTENER Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7049 | Buy Now |
DISTI #
329-D20L4
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLIP BLK RoHS: Compliant | 3600 |
|
$0.7040 / $1.0700 | Buy Now |
DISTI #
71381289
|
RS | Screw Mount Cable Clip, 0.79" Bundle Dia, 0.31" Mount Hole Dia, POM, Black | HellermannTyton D20L4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $2.7610 | Buy Now |
DISTI #
D20L4
|
TTI | Cable Mounting & Accessories CABLE CLIP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.6970 | Buy Now |
DISTI #
000000000001431878
|
Sager | Cable Mounting & Accessories CABLE CLIP BLK Min Qty: 10000 | 0 |
|
$1.3400 | Buy Now |