Part Details for D22012B by NKK Switches
Overview of D22012B by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D22012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5087
|
Newark | Toggle Switch, Spdt, 48Vac/Vdc, Th, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:D2 Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:48V Rohs Compliant: Yes |Nkk Switches D22012B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $8.9000 | Buy Now |
DISTI #
360-4065-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
8783 In Stock |
|
$4.1448 / $6.2600 | Buy Now |
DISTI #
633-D22012B
|
Mouser Electronics | Toggle Switches PCB Mount Miniature RoHS: Compliant | 113 |
|
$5.1800 / $5.8900 | Buy Now |
DISTI #
71049180
|
RS | Switch, Mini Toggle, SPDT, ON-NONE-ON, Non-Illum, Str PC W/Bracket,0.4VA,48VAC/DC | NKK Switches D22012B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $5.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2200 | Buy Now |
DISTI #
D22012B
|
TTI | Toggle Switches PCB Mount Miniature Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$4.1400 / $5.4500 | Buy Now |
DISTI #
D22012B
|
TME | Switch: toggle, Pos: 3, SPDT, ON-OFF-ON, 0.4A/48VAC, 0.4A/48VDC Min Qty: 1 | 158 |
|
$4.6700 / $6.2300 | Buy Now |
Part Details for D22012B
D22012B CAD Models
D22012B Part Data Attributes
|
D22012B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22012B
NKK Switches
Toggle Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.0104 mm | |
Body Height | 14.3002 mm | |
Body Length or Diameter | 16.4338 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.268 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |