Part Details for D225K10KE by Ohmite Mfg Co
Overview of D225K10KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D225K10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4248
|
Newark | Wirewound Resistor, 10Kohm, 225W, 10%, Resistance:10Kohm, Product Range:D225 Series, Power Rating:225W, Resistance Tolerance:± 10%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D225K10KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0900 / $31.9300 | Buy Now |
DISTI #
D225K10KE-ND
|
DigiKey | ADJ PWR RES 10K OHM 225W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2404 / $40.4200 | Buy Now |
DISTI #
588-D225K10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 10K 10% Tubular Ceramic RoHS: Compliant | 16 |
|
$26.8500 / $38.1300 | Buy Now |
DISTI #
70023774
|
RS | Resistor, Wirewound, Res 10 Kilohms, 225 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D225K10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$42.4400 / $47.2300 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant | Alternative Product Available |
|
$29.2000 / $38.6000 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant | Alternative Product Available |
|
$29.2000 / $38.6000 | Buy Now |
Part Details for D225K10KE
D225K10KE CAD Models
D225K10KE Part Data Attributes:
|
D225K10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D225K10KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 225W, 10000ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 4595 V |