Part Details for D22V0S1U2LP1610-7 by Diodes Incorporated
Overview of D22V0S1U2LP1610-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D22V0S1U2LP1610-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D22V0S1U2LP1610-7CT-ND
|
DigiKey | SURGE PROTECTION PP U-DFN1610-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0537 / $0.4400 | Buy Now |
DISTI #
D22V0S1U2LP1610-7
|
Avnet Americas | ESD Suppressor Uni-Directional 22V 200nA 2-Pin U-DFN 1610 T/R - Tape and Reel (Alt: D22V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0406 / $0.0479 | Buy Now |
DISTI #
621-22V0S1U2LP1610-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0520 / $0.4500 | Order Now |
DISTI #
D22V0S1U2LP1610-7
|
Avnet Americas | ESD Suppressor Uni-Directional 22V 200nA 2-Pin U-DFN 1610 T/R - Tape and Reel (Alt: D22V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0406 / $0.0479 | Buy Now |
DISTI #
D22V0S1U2LP1610-7
|
Avnet Americas | ESD Suppressor Uni-Directional 22V 200nA 2-Pin U-DFN 1610 T/R - Tape and Reel (Alt: D22V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0406 / $0.0479 | Buy Now |
DISTI #
D22V0S1U2LP1610-7
|
Avnet Asia | ESD Suppressor Uni-Directional 22V 200nA 2-Pin U-DFN 1610 T/R (Alt: D22V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D22V0S1U2LP1610-7
|
Avnet Silica | ESD Suppressor Uni-Directional 22V 200nA 2-Pin U-DFN 1610 T/R (Alt: D22V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0681 | Buy Now |
Part Details for D22V0S1U2LP1610-7
D22V0S1U2LP1610-7 CAD Models
D22V0S1U2LP1610-7 Part Data Attributes
|
D22V0S1U2LP1610-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D22V0S1U2LP1610-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-09 | |
Breakdown Voltage-Max | 28 V | |
Breakdown Voltage-Min | 24 V | |
Breakdown Voltage-Nom | 26 V | |
Clamping Voltage-Max | 38 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1216 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |