Part Details for D240-6 by Klein Tools Inc
Overview of D240-6 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D240-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1621
|
Newark | Diagonal Cut Plier, Stripping, 6.125", Plier Style:Diagonal Cutting, Overall Length:6.125", Product Range:- Rohs Compliant: Na |Klein Tools D240-6 (Alternate Part Number: 092644720543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3100 | Buy Now |
DISTI #
D240-6-ND
|
DigiKey | CUTTER SIDE TAPERED BEVEL 6.13" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6300 | Buy Now |
DISTI #
247-D240-6
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, High-Leverage, Stripping, 6-Inch RoHS: Compliant | 4 |
|
$43.3800 / $54.6200 | Buy Now |
DISTI #
71082727
|
RS | Pliers, 6", Cutting, with Stripping Hole | Klein Tools D240-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.5900 / $55.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.9900 | Buy Now | |
DISTI #
2885974
|
Farnell | PLIER, DIAGONAL CUTTING, 155.6MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$49.1673 | Buy Now |