Part Details for D2410G by Crydom Inc
Overview of D2410G by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for D2410G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6741
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc |Sensata/crydom D2410G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8400 / $94.9900 | Buy Now |
DISTI #
D2410G-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$55.1700 | Buy Now |
DISTI #
70955016
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, LED | Sensata - Crydom D2410G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$57.9300 | Buy Now |
DISTI #
CRYD2410G
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
30 In Stock |
|
$50.6900 / $54.8000 | Buy Now |
DISTI #
D2410G
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$43.5300 / $47.8800 | RFQ |
DISTI #
000000000004045889
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$46.9700 / $49.6600 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
30 In Stock |
|
$50.6900 / $54.8000 | Buy Now |
Part Details for D2410G
D2410G CAD Models
D2410G Part Data Attributes:
|
D2410G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2410G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |