Part Details for D24125-B by Crydom Inc
Overview of D24125-B by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D24125-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6744
|
Newark | Solid State Relay, 125A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:125A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D24125-B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9500 | Buy Now |
DISTI #
CC2223-ND
|
DigiKey | SSR RELAY SPST-NC 125A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$129.4700 / $142.4200 | Buy Now |
DISTI #
70131262
|
RS | Relay, SSR Panel Mount, Cntl Vltg 3-32VDC, Normally closed output, S1 Series | Sensata - Crydom D24125-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$138.1400 | Buy Now |
DISTI #
CRYD24125-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/125A, 3-32VDC IN, ZERO | Americas - 0 in Stock |
|
$114.7707 / $137.7250 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed RoHS: Compliant |
50 In Stock |
|
$116.0600 / $130.3300 | Buy Now |
DISTI #
D24125-B
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$102.7200 / $112.9900 | RFQ |
DISTI #
000000000003111419
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$115.4700 / $118.6800 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed RoHS: Compliant |
50 In Stock |
|
$116.0600 / $130.3300 | Buy Now |
|
Neutron USA | Relay, SSR Panel Mount, Cntl Vltg 3-32VDC, Normally closed output, S1 Series | 50 |
|
$354.3900 | Buy Now |
Part Details for D24125-B
D24125-B CAD Models
D24125-B Part Data Attributes
|
D24125-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D24125-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |