Part Details for D2440D-10 by Sensata Technologies
Overview of D2440D-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2440D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2440D-10
|
Mouser Electronics | Solid State Relays - Industrial Mount 40A 240VAC DUAL RoHS: Compliant | 0 |
|
$117.2200 / $123.0900 | Order Now |
DISTI #
D2440D-10
|
TTI | Solid State Relays - Industrial Mount 40A 240VAC DUAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$96.4600 / $108.6300 | Buy Now |