Part Details for D2475-10 by Crydom Inc
Overview of D2475-10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2475-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2470
|
Newark | Solid State Relay, 75A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2475-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$105.3800 | Buy Now |
DISTI #
2266-D2475-10-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$92.0100 / $97.4100 | Buy Now |
DISTI #
CC1993-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$104.4700 | Buy Now |
DISTI #
70252745
|
RS | Relay, SSR, DC, 75A, 280VAC, Random, Panel Mount | Sensata - Crydom D2475-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$101.3300 | Buy Now |
DISTI #
CRYD2475-10
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/75 A, 3-32VDC IN, INSTANTANEOUS | Americas - 15 in Stock |
|
$84.1846 / $101.0216 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
124 In Stock |
|
$102.5400 / $135.6900 | Buy Now |
DISTI #
60959883
|
Verical | Solid State Relay 12mA 32V DC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 101 |
|
$106.3399 / $123.9457 | Buy Now |
DISTI #
D2475-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 75A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$86.4000 / $94.9300 | RFQ |
DISTI #
CRYD2475-10
|
Interstate Connecting Components | SSR, PNL MT, IP00, 280VAC/75 A, 3-32VDC IN, INSTANTANEOUS | 5 |
|
$84.1846 / $101.0216 | Buy Now |
DISTI #
000000000000023419
|
Sager | Solid State Relays - Industrial Mount RELAY RANDOM FIRE AC Min Qty: 20 | 0 |
|
$82.1600 / $86.8600 | Buy Now |
Part Details for D2475-10
D2475-10 CAD Models
D2475-10 Part Data Attributes
|
D2475-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2475-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |