Part Details for D25000ANVL0/AA by Amphenol Positronic
Overview of D25000ANVL0/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D25000ANVL0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7618
|
Newark | D Sub Backshell, 180Deg, Size Db, Alum, Product Range:D Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Aluminum Body Rohs Compliant: Yes |Positronic D25000ANVL0/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$107.8800 / $231.8700 | Buy Now |
DISTI #
4306-D25000ANVL0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$150.4898 / $169.7300 | Buy Now |
DISTI #
276-D25000ANVL0/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 3 |
|
$150.4800 / $227.4200 | Buy Now |
DISTI #
POSD25000ANVL0/AA
|
Heilind Electronics | D-SUB HARDWARE 25 POSITION | Americas - 23 in Stock |
|
$141.6280 / $360.7750 | Buy Now |
DISTI #
D25000ANVL0/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 231 In Stock |
|
$137.4000 | Buy Now |
DISTI #
POSD25000ANVL0/AA
|
Interstate Connecting Components | D-SUB HARDWARE 25 POSITION | 69 |
|
$141.6280 / $360.7750 | Buy Now |
DISTI #
3933844
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DB, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$326.2008 | Buy Now |
DISTI #
3933844
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DB, ALUM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 6 |
|
$332.1894 / $432.3461 | Buy Now |