Part Details for D25000GE0 by Amphenol Positronic
Overview of D25000GE0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7628
|
Newark | D25000Ge0 |Positronic D25000GE0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8400 / $193.0400 | Buy Now |
DISTI #
30AK8373
|
Newark | D Sub Backshell, 180Deg, Size Db, Zinc Rohs Compliant: No |Positronic D25000GE0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.2400 / $200.1100 | Buy Now |
DISTI #
4306-D25000GE0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14 In Stock |
|
$75.9098 / $94.1900 | Buy Now |
DISTI #
276-D25000GE0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 77 |
|
$75.9000 / $94.1900 | Buy Now |
DISTI #
POSD25000GE0
|
Heilind Electronics | D25000GE0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
3 Partner Stock |
|
$142.8700 / $148.5800 | Buy Now | |
DISTI #
D25000GE0
|
TTI | D-Sub Backshells Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSD25000GE0
|
Interstate Connecting Components | D25000GE0 | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 6 |
|
$50.7000 / $132.2200 | Buy Now |
DISTI #
3933845
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DB, ZINC RoHS: Not Compliant Min Qty: 5 Container: Each | 0 |
|
$136.1605 | Buy Now |
Part Details for D25000GE0
D25000GE0 CAD Models
D25000GE0 Part Data Attributes
|
D25000GE0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D25000GE0
Amphenol Positronic
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW |