Part Details for D25000JVL0 by Amphenol Positronic
Overview of D25000JVL0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D25000JVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5767
|
Newark | D25000Jvl0 |Positronic D25000JVL0 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $33.7200 | Buy Now |
DISTI #
4306-D25000JVL0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2883 / $24.0500 | Buy Now |
DISTI #
276-D25000JVL0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 39 |
|
$17.8000 / $24.0500 | Buy Now |
DISTI #
POSD25000JVL0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for D25000JVL0
D25000JVL0 CAD Models
D25000JVL0 Part Data Attributes
|
D25000JVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D25000JVL0
Amphenol Positronic
Connector Accessory, Hood, Glass Filled Nylon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON | |
Mounting Option 2 | SCREW |