Part Details for D25BN121K1EX by Knowles Corporation
Overview of D25BN121K1EX by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25BN121K1EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-D25BN121K1EX
|
Mouser Electronics | Specialty Ceramic Capacitors Capacitor, Double Sided Border Cap, 120 pF, 0.025" x 0.025", 100V RoHS: Compliant | 0 |
|
$1.6200 | Order Now |