Part Details for D25K100E by Ohmite Mfg Co
Overview of D25K100E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4275
|
Newark | Wirewound Resistor, 100 Ohm, 25W, 10%, Resistance:100Ohm, Product Range:D25 Series, Power Rating:25W, Resistance Tolerance:± 10%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D25K100E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $13.2500 | Buy Now |
DISTI #
D25K100E-ND
|
DigiKey | ADJ PWR RES 100 OHM 25W Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$12.3624 | Buy Now |
DISTI #
588-D25K100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 100ohm 10% Tubular Ceramic RoHS: Compliant | 10 |
|
$10.4700 / $13.7500 | Buy Now |
DISTI #
70022685
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg25 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D25K100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 / $13.7500 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 100 Ohms RoHS: Compliant |
49 In Stock |
|
$10.4300 / $16.9700 | Buy Now |
DISTI #
D25K100E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 100ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$11.0800 / $13.6100 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 100 Ohms RoHS: Compliant |
49 In Stock |
|
$10.4300 / $16.9700 | Buy Now |
Part Details for D25K100E
D25K100E CAD Models
D25K100E Part Data Attributes:
|
D25K100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |