-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP6, 6 Contact(s), Solder, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1314
|
Newark | 06 Way 0.3" Ic Skt Assy Rohs Compliant: Yes |Harwin D2806-42 Min Qty: 7452 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D2806-42-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-D2806-42
|
Mouser Electronics | IC & Component Sockets 6P DR IC SOCKET ASSY 2.54MM PITCH RoHS: Compliant | 4941 |
|
$0.3030 / $0.7400 | Buy Now |
DISTI #
D2806-42
|
Avnet Asia | 2.54mm (0.1") Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 6 contacts (Alt: D2806-42) RoHS: Compliant Min Qty: 7452 Package Multiple: 69 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1023052
|
element14 Asia-Pacific | SOCKET IC, DIL, 6WAY, PK69 RoHS: Compliant Min Qty: 1 Container: Tube | 0 |
|
$18.5900 / $21.8737 | Buy Now |
DISTI #
1023052
|
Farnell | SOCKET IC, DIL, 6WAY, PK69 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$17.6652 / $18.7874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2806-42
Harwin
Buy Now
Datasheet
|
Compare Parts:
D2806-42
Harwin
IC Socket, DIP6, 6 Contact(s), Solder, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.299 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for D2806-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2806-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-063-S-TG30 | IC Socket, DIP6, 6 Contact(s), | 3M Interconnect | D2806-42 vs ICT-063-S-TG30 |
ICT-063-S-TT | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICT-063-S-TT |
ICE-063-E275-TG30 | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-E275-TG30 |
ICE-063-SD2-TG | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-SD2-TG |
ICE-063-E350-TG30 | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-E350-TG30 |
ICE-063-S-TG | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-S-TG |
ICE-063-CP-TG | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-CP-TG |
ICE-063-E2-TG | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-E2-TG |
ICE-063-S-TT | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-S-TT |
ICE-063-SL180-TG | DIP6, IC SOCKET | 3M Electronics | D2806-42 vs ICE-063-SL180-TG |