Part Details for D2E097-BE01-02 by ebm-papst
Overview of D2E097-BE01-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2E097-BE01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6818
|
Newark | Blowers Centrifugal 97Mm 230Vac 48W/Ebm Papst |Ebm-Papst D2E097-BE01-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.6300 / $254.8200 | Buy Now |
DISTI #
73H0138
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BE01-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7200 | Buy Now |
DISTI #
381-3410-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$230.9770 / $250.7700 | Buy Now |
DISTI #
D2E097-BE01-02
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E097-BE01-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6240 / $251.3078 | Buy Now |
DISTI #
5912-D2E097-BE01-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, Dual Inlet, 97mm Round, 230VAC, 48W, 47dBA RoHS: Compliant | 7 |
|
$227.7700 | Buy Now |
DISTI #
72053569
|
RS | Fan, Centrifugal , 230VAC, 161x146x165mm, 160 CFM, 54W, 1200RPM, Ball, IP22 | ebm-papst D2E097-BE01-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$245.0300 | RFQ |
|
Onlinecomponents.com | Blowers Centrifugal, 97mm 230VAC, 48W, 47dBA RoHS: Compliant | 0 |
|
$220.5200 / $236.8600 | Buy Now |
DISTI #
EMB PAPST D2E097-BE01-02
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now | |
|
Master Electronics | Blowers Centrifugal, 97mm 230VAC, 48W, 47dBA RoHS: Compliant | 0 |
|
$220.5200 / $236.8600 | Buy Now |
|
Neutron USA | Blowers AC CENTRIF BLOWER | 17 |
|
$489.1300 | Buy Now |
Part Details for D2E097-BE01-02
D2E097-BE01-02 CAD Models
D2E097-BE01-02 Part Data Attributes
|
D2E097-BE01-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BE01-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 146 mm | |
Length | 161 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.22 A | |
Rated Power | 48 W | |
Rated Voltage | 230 V | |
Speed | 1250 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g | |
Width | 165 mm |