Part Details for D2E097-BE01-65 by ebm-papst
Overview of D2E097-BE01-65 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for D2E097-BE01-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4801
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BE01-65 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.5900 / $296.6000 | Buy Now |
DISTI #
D2E097-BE01-65-ND
|
DigiKey | FAN BLWR CENT 162X180MM 230VAC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.2580 | Buy Now |
DISTI #
D2E097-BE01-65
|
Avnet Americas | AC Fan Ball Bearing 230VAC 54W 156CFM 47dBA Flange Mount - Bulk (Alt: D2E097-BE01-65) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$164.1600 / $266.8462 | Buy Now |
DISTI #
5912-D2E097-BE01-65
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm Round, 230VAC, 156CFM RoHS: Compliant | 1 |
|
$245.2500 / $276.7800 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 165CFM 47dB RoHS: Compliant |
155 In Stock |
|
$244.5300 / $295.5000 | Buy Now |
DISTI #
D2E097-BE01-65
|
Avnet Americas | AC Fan Ball Bearing 230VAC 54W 156CFM 47dBA Flange Mount - Bulk (Alt: D2E097-BE01-65) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$164.1600 / $266.8462 | Buy Now |
DISTI #
000000000000273398
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm Round, 230VAC, 156CFM Min Qty: 1 | 0 |
|
$221.0100 / $271.0200 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 165CFM 47dB RoHS: Compliant |
155 In Stock |
|
$244.5300 / $295.5000 | Buy Now |
|
Neutron USA | Blowers Size=97 mm CFM=156 VAC=230 | 0 |
|
$663.5500 | Buy Now |
Part Details for D2E097-BE01-65
D2E097-BE01-65 CAD Models
D2E097-BE01-65 Part Data Attributes:
|
D2E097-BE01-65
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BE01-65
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Airflow | 156 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | CENTRIFUGAL | |
Height | 165 mm | |
Length | 162 mm | |
Noise | 47 dB | |
Operating Temperature-Max | 50 °C | |
Rated Power | 54 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1306.34 g |