Part Details for D2E097-BI52-A4 by ebm-papst
Overview of D2E097-BI52-A4 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2E097-BI52-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2648
|
Newark | Centrifugal Fan, 230Vac, Wire Leaded, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:161Mm, External Depth:146Mm, Air Flow - Cfm:-, Air Flow - M3/Min:-, Noise Rating:-, Power Rating:58W Rohs Compliant: Yes |Ebm-Papst D2E097-BI52-A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$286.2900 / $301.3600 | Buy Now |
DISTI #
381-3411-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$249.7352 / $289.7700 | Buy Now |
DISTI #
D2E097-BI52-A4
|
Avnet Americas | AC Fan Ball Bearing 230VAC 0.26A 58W 2700RPM Flange Mount - Bulk (Alt: D2E097-BI52-A4) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$178.6240 / $290.3847 | Buy Now |
DISTI #
5912-D2E097-BI52-A4
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 1 |
|
$249.7300 / $289.7600 | Buy Now |
DISTI #
70841034
|
RS | Fan, Blower | ebm-papst D2E097-BI52-A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2700 / $289.7600 | RFQ |
|
Onlinecomponents.com | Fan Blower, IP20, Motorized Impeller, 230 V, AC, 161 mm, 146 mm |
10 In Stock |
|
$253.2600 / $296.7700 | Buy Now |
DISTI #
78434991
|
Verical | D2E097-BI52-A4 Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 9 |
|
$357.2652 / $365.9309 | Buy Now |
DISTI #
000000000005709686
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$240.4700 / $294.9200 | Buy Now |
|
Master Electronics | Fan Blower, IP20, Motorized Impeller, 230 V, AC, 161 mm, 146 mm |
10 In Stock |
|
$253.2600 / $296.7700 | Buy Now |
|
Neutron USA | AC Fans AC Centrifugal Blower | 44 |
|
$588.5800 | Buy Now |