Part Details for D2E097-BI56-48 by ebm-papst
Overview of D2E097-BI56-48 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for D2E097-BI56-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7985
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BI56-48 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.7000 / $317.5500 | Buy Now |
DISTI #
381-3412-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$245.6996 / $285.0900 | Buy Now |
DISTI #
D2E097-BI56-48
|
Avnet Americas | AC Blower Ball Bearing 230V 0.39A/0.45A 87W/100W 50Hz/60Hz 1950RPM/1850RPM Flange Mount - Bulk (Alt: D2E097-BI56-48) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8080 / $285.6924 | Buy Now |
DISTI #
5912-D2E097-BI56-48
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 11 |
|
$259.1300 / $279.4900 | Buy Now |
DISTI #
72053571
|
RS | Fan, Centrifugal , 230VAC, 161x146x165mm, 240 CFM, 100W, 1850RPM, Ball, IP20 | ebm-papst D2E097-BI56-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$279.4900 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 180 X 162 X 165mm RoHS: Compliant |
58 In Stock |
|
$249.9300 / $269.2600 | Buy Now |
DISTI #
69860928
|
Verical | AC Blower Centrifugal Ball Bearing 230V 180 X 162 X 165mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 56 |
|
$299.1731 / $341.0111 | Buy Now |
DISTI #
000000000003159668
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$236.6200 / $290.1600 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 180 X 162 X 165mm RoHS: Compliant |
58 In Stock |
|
$249.9300 / $269.2600 | Buy Now |
|
Neutron USA | Blowers AC CENTRIF BLOWER | 50 |
|
$623.0100 | Buy Now |
Part Details for D2E097-BI56-48
D2E097-BI56-48 CAD Models
D2E097-BI56-48 Part Data Attributes
|
D2E097-BI56-48
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BI56-48
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 180 mm | |
Length | 162 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.39 A | |
Rated Power | 87 W | |
Rated Voltage | 230 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1680 g | |
Width | 165 mm |