Part Details for D2E097-BI56-50 by ebm-papst
Overview of D2E097-BI56-50 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for D2E097-BI56-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7986
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BI56-50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.7000 / $317.5500 | Buy Now |
DISTI #
381-D2E097-BI56-50-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.5800 | Buy Now |
DISTI #
D2E097-BI56-50
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E097-BI56-50) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8080 / $285.6924 | Buy Now |
DISTI #
5912-D2E097-BI56-50
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm, 230VAC, Dual Inlet RoHS: Compliant | 0 |
|
$255.3900 / $296.3600 | Order Now |
DISTI #
70371990
|
RS | Centrifugal Blower 165 x 162 x 146mm, 435m3/h, 230 V ac (D2E Series) | ebm-papst D2E097-BI56-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$278.5500 | RFQ |
|
Onlinecomponents.com | Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 180 mm, 256 CFM RoHS: Compliant | 0 |
|
$249.9300 / $269.2600 | Buy Now |
DISTI #
000000000003159669
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm, 230VAC, Dual Inlet Min Qty: 1 | 0 |
|
$236.6200 / $290.1600 | Buy Now |
|
Master Electronics | Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 180 mm, 256 CFM RoHS: Compliant | 0 |
|
$249.9300 / $269.2600 | Buy Now |
Part Details for D2E097-BI56-50
D2E097-BI56-50 CAD Models
D2E097-BI56-50 Part Data Attributes
|
D2E097-BI56-50
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BI56-50
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 256.03 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | CENTRIFUGAL | |
Height | 180 mm | |
Length | 162 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 40 °C | |
Rated Current | 0.39 A | |
Rated Power | 87 W | |
Rated Voltage | 230 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1500 g | |
Width | 165 mm |