Part Details for D2E097-BI56-A4 by ebm-papst
Overview of D2E097-BI56-A4 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for D2E097-BI56-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4475
|
Newark | Centrifugal Blower, 97Mm, 230Vac, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:165Mm, External Depth:146Mm, Air Flow - Cfm:156Cfm, Air Flow - M3/Min:4.42M³/Min, Noise Rating:47Dba, Power Rating:100Wrohs Compliant: Yes |Ebm-Papst D2E097-BI56-A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$273.9400 / $288.3500 | Buy Now |
DISTI #
381-2635-ND
|
DigiKey | FAN BLWR CENT 161X146MM 230VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$227.8047 / $264.3200 | Buy Now |
DISTI #
D2E097-BI56-A4
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E097-BI56-A4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$170.8800 / $277.8462 | Buy Now |
DISTI #
14C4475
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: 14C4475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 22 Partner Stock |
|
$271.1900 / $285.4700 | Buy Now |
DISTI #
5912-D2E097-BI56-A4
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 161x165mm, 230VAC RoHS: Compliant | 8 |
|
$238.9500 / $275.5300 | Buy Now |
DISTI #
70330910
|
RS | Blower, Centrifugal, 230VAC, 161x165mm, Scroll, 241CFM, 100W, 1850CFM, Terminals | ebm-papst D2E097-BI56-A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$262.1400 / $275.9400 | RFQ |
|
Onlinecomponents.com | Fan Blower, IP20, Centrifugal, Voltage: 230 VAC, Dimensions: 161mmx 165 mmx146 mm, Flow rate: 156 CFM RoHS: Compliant |
16 In Stock |
|
$241.1300 / $271.8200 | Buy Now |
DISTI #
76084373
|
Verical | AC Blower Centrifugal Ball Bearing 230V 161 X 165 X 146mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 15 |
|
$311.8139 / $335.1665 | Buy Now |
DISTI #
EMB PAPST D2E097-BI56-A4
|
PEI Genesis | AC Fan | 0 |
|
Buy Now | |
DISTI #
000000000000827602
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 161x165mm, 230VAC Min Qty: 1 | 0 |
|
$230.0700 / $282.1900 | Buy Now |
Part Details for D2E097-BI56-A4
D2E097-BI56-A4 CAD Models
D2E097-BI56-A4 Part Data Attributes
|
D2E097-BI56-A4
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BI56-A4
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 146 mm | |
Length | 161 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.39 A | |
Rated Power | 87 W | |
Rated Voltage | 230 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1500 g | |
Width | 165 mm |