Part Details for D2E097-BK80-02 by ebm-papst
Overview of D2E097-BK80-02 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for D2E097-BK80-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6563
|
Newark | Ac Centrifugal Blower |Ebm-Papst D2E097-BK80-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.3400 / $216.3200 | Buy Now |
DISTI #
381-3413-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
38 In Stock |
|
$178.8710 / $194.2000 | Buy Now |
DISTI #
D2E097-BK80-02
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D2E097-BK80-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$119.6800 / $194.6154 | Buy Now |
DISTI #
5912-D2E097-BK80-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm, 230VAC, 77W, 1750RPM, Ball Bearing, IP20 Rated RoHS: Compliant | 14 |
|
$178.2300 / $194.1700 | Buy Now |
DISTI #
72053575
|
RS | Fan, Centrifugal , 230VAC, 161x146x165mm, 235 CFM, 77W, 1750RPM, Ball, IP20 | ebm-papst D2E097-BK80-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$184.4600 / $194.1700 | RFQ |
|
Onlinecomponents.com | Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 146 mm, 77W RoHS: Compliant |
5 In Stock |
|
$166.5600 / $178.0000 | Buy Now |
|
Onlinecomponents.com | Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 146 mm, 77W RoHS: Compliant |
3 In Stock 5 On Order |
|
$161.5300 / $182.8000 | Buy Now |
DISTI #
71330467
|
Verical | AC Blower Centrifugal Ball Bearing 230V 606.24CFM 66dB 161 X 165 X 146mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 4 |
|
$233.8937 / $237.2873 | Buy Now |
DISTI #
000000000002581909
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm, 230VAC, 77W, 1750RPM, Ball Bearing, IP20 Rated Min Qty: 1 | 0 |
|
$161.1500 / $197.6600 | Buy Now |
|
Master Electronics | Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 146 mm, 77W RoHS: Compliant |
5 In Stock |
|
$166.5600 / $178.0000 | Buy Now |
Part Details for D2E097-BK80-02
D2E097-BK80-02 CAD Models
D2E097-BK80-02 Part Data Attributes
|
D2E097-BK80-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-BK80-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 146 mm | |
Length | 161 mm | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.34 A | |
Rated Power | 177 W | |
Rated Voltage | 230 V | |
Speed | 1750 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1450 g | |
Width | 165 mm |