Part Details for D2E097-CB01-02 by ebm-papst
Overview of D2E097-CB01-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for D2E097-CB01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4802
|
Newark | 230V 50/60Hz 1.5Uf |Ebm-Papst D2E097-CB01-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.5500 / $245.0500 | Buy Now |
DISTI #
381-3053-ND
|
DigiKey | FAN BLWR CENT 144X140MM 230VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$186.7056 / $219.9900 | Buy Now |
DISTI #
D2E097-CB01-02
|
Avnet Americas | AC Blower Ball Bearing 230V 42W 60Hz 106CFM 47dB Flange Mount - Bulk (Alt: D2E097-CB01-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$135.6800 / $220.4616 | Buy Now |
DISTI #
5912-D2E097-CB01-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm Round, 230VAC, 106CFM RoHS: Compliant | 6 |
|
$189.6000 / $219.9900 | Buy Now |
DISTI #
70105279
|
RS | Blower, Centrifugal, 230VAC, 144x137mm, Scroll, 106CFM, 42W, 47dBA, Leadwires | ebm-papst D2E097-CB01-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$208.9900 / $219.9900 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 106CFM 47dB RoHS: Compliant |
15 In Stock |
|
$193.4500 / $207.7800 | Buy Now |
DISTI #
78434884
|
Verical | AC Blower Centrifugal Ball Bearing 230V 106CFM 47dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 14 |
|
$271.5305 / $323.5882 | Buy Now |
DISTI #
000000000000273400
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 97mm Round, 230VAC, 106CFM Min Qty: 1 | 0 |
|
$182.5700 / $223.9100 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 106CFM 47dB RoHS: Compliant |
15 In Stock |
|
$193.4500 / $207.7800 | Buy Now |
|
Neutron USA | Blowers Size=97 mm CFM=106 VAC=230 | 30 |
|
$470.0900 | Buy Now |
Part Details for D2E097-CB01-02
D2E097-CB01-02 CAD Models
D2E097-CB01-02 Part Data Attributes
|
D2E097-CB01-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D2E097-CB01-02
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 106 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | CENTRIFUGAL | |
Height | 137 mm | |
Length | 144 mm | |
Noise | 47 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 42 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1501.39 g |