Part Details for D2HW-BL261H by OMRON Corporation
Overview of D2HW-BL261H by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BL261H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2HW-BL261H
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 193 |
|
$1.9600 / $3.8100 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 12VDC, 1.8MM, SOLDER TERMINAL, LEAF LEVER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 224 |
|
$4.1625 / $6.7500 | Buy Now |
DISTI #
OMRON D2HW-BL261H
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000986199
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 250 | 0 |
|
$2.0100 / $2.1300 | Buy Now |
Part Details for D2HW-BL261H
D2HW-BL261H CAD Models
D2HW-BL261H Part Data Attributes
|
D2HW-BL261H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL261H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.8mm, Solder Terminal, Leaf Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.8 mm | |
Actuator Type | LEAF LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |