Part Details for D2JW01K31MD by OMRON Corporation
Overview of D2JW01K31MD by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2JW01K31MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2JW01K31MD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 30VDC 0.95N Screw Mount - Trays (Alt: D2JW01K31MD) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$7.9268 / $12.3402 | Buy Now |
DISTI #
D2JW-01K31-MD
|
TTI | Basic / Snap Action Switches Sim. Roller Lever Lead Wire 97g RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2000 / $10.4100 | Buy Now |
DISTI #
D2JW01K31MD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 30VDC 0.95N Screw Mount - Trays (Alt: D2JW01K31MD) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$7.9268 / $12.3402 | Buy Now |