Part Details for D2MV-01L13-1C3 by OMRON Electronic Components LLC
Overview of D2MV-01L13-1C3 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2MV-01L13-1C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6706
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components D2MV-01L13-1C3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71559504
|
RS | Snap Action Switch | Omron Electronic Components D2MV-01L13-1C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $4.7400 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |