Part Details for D2SBA20 by Shindengen Electronic Manufacturing Co Ltd
Overview of D2SBA20 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SBA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.5 A, SILICON, BRIDGE RECTIFIER DIODE | 17 |
|
$0.3750 / $0.4500 | Buy Now |
|
Chip1Cloud | General Purpose Rectifiers(200V 1.5A) / Rectifier Bridge Diode Single 200V 1.5A 4-Pin Case 2S | 8000 |
|
RFQ |
Part Details for D2SBA20
D2SBA20 CAD Models
D2SBA20 Part Data Attributes:
|
D2SBA20
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2SBA20
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, 2S, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | SIP | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |