-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 3300ohm, 500V, 1% +/-Tol, -150,150ppm/Cel, 3541,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0238
|
Newark | Res, Thick Film, 3K3, 1%, 500V, To-263, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:D2To20 Series Rohs Compliant: Yes |Vishay D2TO020C33000FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $10.0000 | Buy Now |
DISTI #
D2TO020C33000FTE3
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020C33000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$11.3090 | Buy Now |
DISTI #
72-D2TO020C33000FTE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 20 C 3K3 1% TU50 e3 | 0 |
|
$7.8000 / $13.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$7.8000 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$11.5440 / $14.0400 | Buy Now | |
DISTI #
D2TO020C33000FTE3
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020C33000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$11.3090 | Buy Now |
DISTI #
D2TO020C33000FTE3
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020C33000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$11.3090 | Buy Now |
DISTI #
D2TO020C33000FTE3
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 20 W, Thick Film, Power (Alt: D2TO020C33000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2578533
|
element14 Asia-Pacific | 53W0238 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.9589 / $18.5234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2TO020C33000FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO020C33000FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 3300ohm, 500V, 1% +/-Tol, -150,150ppm/Cel, 3541,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3541 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |