-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6543
|
Newark | Connector Accessory, Shorting Link, 2, 10.16 Mm Rohs Compliant: Yes |Harwin D3088-97 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$0.6150 / $1.1100 | Buy Now |
DISTI #
952-1867-ND
|
DigiKey | 1MM INSULATED SHORTING PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
453 In Stock |
|
$0.7088 / $1.4200 | Buy Now |
DISTI #
855-D3088-97
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG BLUE INSULATED RoHS: Compliant | 680 |
|
$0.6610 / $1.4200 | Buy Now |
DISTI #
D3088-97
|
Avnet Abacus | �1mm Insulated Shorting Plug, gold, 10.16mm pitch, Blue (Alt: D3088-97) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
D3088-97
|
Avnet Asia | Ø1mm Insulated Shorting Plug, gold, 10.16mm pitch, Blue (Alt: D3088-97) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.6170 / $1.8085 | Buy Now |
|
New Advantage Corporation | Conn Shunt PL 2 POS 10.16mm ST RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$0.8637 / $0.9334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3088-97
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3088-97
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, PLASTIC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |