Part Details for D31A3100 by celduc relais
Overview of D31A3100 by celduc relais
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D31A3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5927
|
Newark | Reed Relay, D31A Series, 5 Vdc, 500 Ohm, 500 Ma, 100 V, Spst-No Rohs Compliant: Yes |Celduc D31A3100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1667 |
|
$1.6400 | Buy Now |
DISTI #
3667-D31A3100-ND
|
DigiKey | REED RELAY 1A/5V Min Qty: 1 Lead time: 31 Weeks Container: Tube |
165 In Stock |
|
$3.4784 / $5.9600 | Buy Now |
|
Onlinecomponents.com | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant |
135 In Stock |
|
$3.1900 / $4.1800 | Buy Now |
DISTI #
70371175
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2325 | Americas - 135 |
|
$4.7637 / $5.5364 | Buy Now |
DISTI #
D31A3100
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 1A, max.100VDC, 10W, PCB Min Qty: 1 | 0 |
|
$2.9900 / $4.5300 | RFQ |
DISTI #
1214549
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 100V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 1667 |
|
$5.6318 / $6.1190 | Buy Now |
DISTI #
1214549
|
Farnell | RELAY, REED, SPST-NO, 100V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1667 |
|
$4.1830 / $4.6589 | Buy Now |
|
Master Electronics | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant |
135 In Stock |
|
$3.1900 / $4.1800 | Buy Now |