Part Details for D3503W by TE Connectivity
Overview of D3503W by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D3503W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9340
|
Newark | D3503W=Fu Relay 300 Mw 5 V-Smd |Potter&brumfield Te Connectivity D3503W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$1.8700 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant |
1100 In Stock |
|
$2.4100 / $2.8300 | Buy Now |
DISTI #
16503860
|
Verical | Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 700 |
|
$2.6800 / $2.8400 | Buy Now |
DISTI #
51568934
|
Verical | Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1006 | Americas - 400 |
|
$3.7483 | Buy Now |
DISTI #
TE Connectivity D3503W
|
PEI Genesis | RF Relay DPDT Momentary 0.0 | 700 |
|
Buy Now | |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant |
1100 In Stock |
|
$2.4100 / $2.8300 | Buy Now |
Part Details for D3503W
D3503W CAD Models
D3503W Part Data Attributes
|
D3503W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3503W
TE Connectivity
RF Relay, DPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 1.25A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@250VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.5 dB | |
Isolation-Max | -13.7 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 10mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.27 |