Part Details for D369-G33-AP4 by TE Connectivity
Overview of D369-G33-AP4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-G33-AP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0151
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:369 Series, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity D369-G33-AP4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$7.1600 | Buy Now |
DISTI #
1508-1212-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9060 | Buy Now |
DISTI #
571-D369-G33-AP4
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 Inline PCB RCPT 3-Way, A-Key, Pin RoHS: Compliant | 25 |
|
$35.9000 / $47.4100 | Buy Now |
DISTI #
DCHD369-G33-AP4
|
Heilind Electronics | D369 PCB MOUNT ASSY 3 WAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69279297
|
Verical | High-Reliability Rectangular Compact Connectors Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$36.6000 / $39.5200 | Buy Now |
DISTI #
DCHD369-G33-AP4
|
Interstate Connecting Components | D369 PCB MOUNT ASSY 3 WAY | 0 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY INLINE 90 PCB REC, GOLD PIN RoHS: Compliant |
100 Partner Stock |
|
$33.4600 / $49.5900 | Buy Now |
Part Details for D369-G33-AP4
D369-G33-AP4 CAD Models
D369-G33-AP4 Part Data Attributes:
|
D369-G33-AP4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-G33-AP4
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |