Part Details for D38999/20FA35PN by Conesys
Overview of D38999/20FA35PN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9873
|
Newark | Circular Conn, Rcpt, 9-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FA35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.5900 | Buy Now |
DISTI #
2403-D38999/20FA35PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
371 In Stock |
|
$28.2800 / $47.1400 | Buy Now |
DISTI #
AER D38999/20FA35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: AER D38999/20FA35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 373 Factory Stock |
|
RFQ | |
DISTI #
80Y9873
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: 80Y9873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$43.4900 / $54.6700 | Buy Now |
DISTI #
389 D38999/20FA35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: 389 D38999/20FA35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 414 Factory Stock |
|
$32.1232 / $38.9093 | Buy Now |
DISTI #
AERD38999/20FA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 127 in Stock |
|
$20.2535 / $27.0045 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.0700 / $27.3600 | Buy Now | |
DISTI #
AERD38999/20FA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 295 |
|
$20.2535 / $27.0045 | Buy Now |
DISTI #
D38999/20FA35PN
|
ECCO | 523 |
|
$27.3600 | Buy Now |