Part Details for D38999/20FA35PN by TE Connectivity
Overview of D38999/20FA35PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1105-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1130 / $103.6600 | Buy Now |
DISTI #
YDTS20F09-35PNV001
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: YDTS20F09-35PNV001) RoHS: Not Compliant Min Qty: 157 Package Multiple: 157 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FA35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#22D PIN RE CP RoHS: Compliant | 0 |
|
$87.1100 | Order Now |
DISTI #
DCHD38999/20FA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 16 in Stock |
|
$96.2612 / $121.9308 | Buy Now |
|
Quest Components | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$130.6696 | Buy Now |
DISTI #
YDTS20F09-35PNV001
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: YDTS20F09-35PNV001) RoHS: Not Compliant Min Qty: 157 Package Multiple: 157 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | CONN RCPT 6POS WALL MNT W/PINS | 7 |
|
RFQ | |
DISTI #
YDTS20F09-35PNV001
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: YDTS20F09-35PNV001) RoHS: Not Compliant Min Qty: 157 Package Multiple: 157 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20FA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 49 |
|
$96.2612 / $121.9308 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 275 |
|
$56.0000 / $89.0400 | Buy Now |
Part Details for D38999/20FA35PN
D38999/20FA35PN CAD Models
D38999/20FA35PN Part Data Attributes
|
D38999/20FA35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FA35PN
TE Connectivity
6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |