-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: D38999/20FA98AB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7250 / $260.8340 | Buy Now |
DISTI #
APH D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: APH D38999/20FA98AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$28.0225 / $44.8570 | Buy Now |
DISTI #
D38999/20FA98AB
|
TTI | Circular MIL Spec Connector MS/TV WALL MOUNTS (LC) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6500 / $21.6400 | Buy Now |
DISTI #
D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: D38999/20FA98AB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7250 / $260.8340 | Buy Now |
DISTI #
APH D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: APH D38999/20FA98AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$28.0225 / $44.8570 | Buy Now |
DISTI #
D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: D38999/20FA98AB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7250 / $260.8340 | Buy Now |
DISTI #
APH D38999/20FA98AB
|
Avnet Americas | TV 3C 320 PIN RECP NI - Bulk (Alt: APH D38999/20FA98AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$28.0225 / $44.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/20FA98AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FA98AB
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |