Part Details for D38999/20FB35SB by Amphenol Corporation
Overview of D38999/20FB35SB by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: D38999/20FB35SB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2750 / $289.5865 | Buy Now |
DISTI #
APH D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: APH D38999/20FB35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$45.7863 / $56.7749 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 6 |
|
$25.7565 | Buy Now |
DISTI #
D38999/20FB35SB
|
TTI | Circular MIL Spec Connector RCP W/M MTL ENI 1135SB RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.3600 / $27.6900 | Buy Now |
DISTI #
D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: D38999/20FB35SB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2750 / $289.5865 | Buy Now |
DISTI #
APH D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: APH D38999/20FB35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$45.7863 / $56.7749 | Buy Now |
DISTI #
D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: D38999/20FB35SB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2750 / $289.5865 | Buy Now |
DISTI #
APH D38999/20FB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: APH D38999/20FB35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$45.7863 / $56.7749 | Buy Now |
Part Details for D38999/20FB35SB
D38999/20FB35SB CAD Models
D38999/20FB35SB Part Data Attributes
|
D38999/20FB35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB35SB
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |