Part Details for D38999/20FB5BB by SOURIAU-SUNBANK
Overview of D38999/20FB5BB by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB5BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72188430
|
RS | Connector, squareflangereceptacle, Nickelplating, w/o, femalecontacts, SZ-11 | Souriau-Sunbank by Eaton D38999/20FB5BB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5100 / $53.2800 | RFQ |
DISTI #
D38999/20FB5BB
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5000 / $27.1500 | Buy Now |
DISTI #
2788155
|
Farnell | CIRCULAR CONN, RCPT, 11-5, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$53.6230 / $60.6790 | Buy Now |
DISTI #
D38999/20FB5BB
|
FDH Electronics | Connector Min Qty: 1 | 17 |
|
$24.4950 / $32.5110 | Buy Now RFQ |
DISTI #
D38999/20FB5BB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 17 |
|
$21.0700 / $27.9660 | Buy Now RFQ |
Part Details for D38999/20FB5BB
D38999/20FB5BB CAD Models
D38999/20FB5BB Part Data Attributes:
|
D38999/20FB5BB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB5BB
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |