Part Details for D38999/20FB98PN by Amphenol Corporation
Overview of D38999/20FB98PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19 |
|
$35.9088 | Buy Now |
DISTI #
D38999/20FB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5875 / $241.3660 | Buy Now |
DISTI #
APH D38999/20FB98
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: APH D38999/20FB98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 406 Factory Stock |
|
$40.2638 / $66.2672 | Buy Now |
DISTI #
654-D38999/20FB98PN
|
Mouser Electronics | Circular MIL Spec Connector SHELL 11 6 PIN RECPT RoHS: Compliant | 10 |
|
$124.9200 / $137.8900 | Buy Now |
DISTI #
31590652
|
Verical | Circular Wall Mount Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 396 |
|
$183.7496 | Buy Now |
DISTI #
D38999/20FB98PN
|
TTI | Circular MIL Spec Connector SHELL 11 6 PIN RECPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$30.0800 / $42.2400 | Buy Now |
DISTI #
D38999/20FB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19 |
|
$35.9088 | Buy Now |
DISTI #
D38999/20FB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5875 / $241.3660 | Buy Now |
DISTI #
APH D38999/20FB98
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: APH D38999/20FB98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 406 Factory Stock |
|
$40.2638 / $66.2672 | Buy Now |
DISTI #
D38999/20FB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19 |
|
$35.9088 | Buy Now |
Part Details for D38999/20FB98PN
D38999/20FB98PN CAD Models
D38999/20FB98PN Part Data Attributes
|
D38999/20FB98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB98PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/20FB98PN
This table gives cross-reference parts and alternative options found for D38999/20FB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20ZB98PN | MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/20FB98PN vs D38999/20ZB98PN |
D38999/20LB98PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FB98PN vs D38999/20LB98PN |
D38999/20LB98PN-LC | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FB98PN vs D38999/20LB98PN-LC |
D38999/20C-C-98PN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20FB98PN vs D38999/20C-C-98PN |
D3899920WC98PN | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | AB Connectors Ltd | D38999/20FB98PN vs D3899920WC98PN |
D38999/20JB98PN-LC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FB98PN vs D38999/20JB98PN-LC |
D38999/20MC98PN-LC | MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FB98PN vs D38999/20MC98PN-LC |
D38999/20ZB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FB98PN vs D38999/20ZB98PN |
D38999/20FB98PN-LC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FB98PN vs D38999/20FB98PN-LC |
D38999/20SC98PN-LC | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FB98PN vs D38999/20SC98PN-LC |