Part Details for D38999/20FC4PN by Amphenol Aerospace
Overview of D38999/20FC4PN by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5999
|
Newark | Circular Connector, Rcpt, 4Pos, 13-4, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/20FC4PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$98.0000 / $113.0800 | Buy Now |
DISTI #
1178-D38999/20FC4PN-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
21 In Stock |
|
$248.7412 / $278.4400 | Buy Now |
DISTI #
V90:2381_09167033
|
Arrow Electronics | Circular Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$31.0300 / $40.1300 | Buy Now |
DISTI #
V37:1799_17727489
|
Arrow Electronics | Circular Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2050 | Americas - 4 |
|
$87.8800 / $224.1592 | Buy Now |
DISTI #
AAOD38999/20FC4PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 211 in Stock |
|
$33.2911 / $41.8824 | Buy Now |
DISTI #
AAND38999/20FC4PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3200 / $79.6300 | Buy Now |
DISTI #
AAND38999/20FC4PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
AAOD38999/20FC4PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 633 |
|
$33.2911 / $41.8824 | Buy Now |