Part Details for D38999/20FC98PN by TE Connectivity
Overview of D38999/20FC98PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0190
|
Newark | Recp Assy |Deutsch Te Connectivity D38999/20FC98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$293.2600 | Buy Now |
DISTI #
D38999/20FC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: D38999/20FC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FC98PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 PIN R ECP RoHS: Compliant | 0 |
|
$136.9700 | Order Now |
DISTI #
70852643
|
RS | Connector, DTS 10C 10#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FC98PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0000 / $36.4700 | RFQ |
DISTI #
DCHD38999/20FC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$102.9057 / $130.3472 | Buy Now |
DISTI #
61240182
|
Verical | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$147.1700 / $155.8200 | Buy Now |
DISTI #
D38999/20FC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: D38999/20FC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: D38999/20FC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20FC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$102.9057 / $130.3472 | Buy Now |
DISTI #
TE Connectivity D38999/20FC98PN
|
PEI Genesis | MIL Series Connector, 10 Con | 14 |
|
Buy Now |
Part Details for D38999/20FC98PN
D38999/20FC98PN CAD Models
D38999/20FC98PN Part Data Attributes
|
D38999/20FC98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC98PN
TE Connectivity
CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/20FC98PN
This table gives cross-reference parts and alternative options found for D38999/20FC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20ZB98PN | MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/20FC98PN vs D38999/20ZB98PN |
D38999/20LB98PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FC98PN vs D38999/20LB98PN |
D38999/20LB98PN-LC | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FC98PN vs D38999/20LB98PN-LC |
D38999/20C-C-98PN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20FC98PN vs D38999/20C-C-98PN |
D3899920WC98PN | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | AB Connectors Ltd | D38999/20FC98PN vs D3899920WC98PN |
D38999/20JB98PN-LC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FC98PN vs D38999/20JB98PN-LC |
D38999/20MC98PN-LC | MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FC98PN vs D38999/20MC98PN-LC |
D38999/20ZB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FC98PN vs D38999/20ZB98PN |
D38999/20FB98PN-LC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FC98PN vs D38999/20FB98PN-LC |
D38999/20SC98PN-LC | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FC98PN vs D38999/20SC98PN-LC |