Part Details for D38999/20FD35PA by SOURIAU-SUNBANK
Overview of D38999/20FD35PA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7646
|
Newark | Circular Connector Receptacle, Size 15, 37 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/20FD35PA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8600 / $102.1600 | Buy Now |
DISTI #
SD38999/20FD35PA-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$35.4400 / $59.0700 | Buy Now |
DISTI #
70440995
|
RS | Connector, Circular, 37P Sz 15 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20FD35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4200 | RFQ |
DISTI #
SOMD38999/20FD35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$29.5011 / $37.3680 | Buy Now |
DISTI #
D38999/20FD35PA
|
TTI | Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 636 In Stock |
|
$30.5700 / $46.3100 | Buy Now |
DISTI #
SOMD38999/20FD35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 391 On Order |
|
$29.5011 / $37.3680 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$37.5000 / $57.6900 | Buy Now |
DISTI #
2788415
|
Farnell | CIRCULAR CONN, RCPT, 15-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 746 |
|
$87.8764 | Buy Now |
DISTI #
D38999/20FD35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 173 |
|
$25.3130 / $33.5970 | Buy Now RFQ |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for D38999/20FD35PA
D38999/20FD35PA CAD Models
D38999/20FD35PA Part Data Attributes
|
D38999/20FD35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD35PA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |