Part Details for D38999/20FE6PN-LC by SOURIAU-SUNBANK
Overview of D38999/20FE6PN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FE6PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-26943-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
229 In Stock |
|
$30.6800 / $51.1300 | Buy Now |
DISTI #
D38999/20FE6PN-LC
|
TTI | Circular MIL Spec Connector 8D 6C 6#20 RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 186 In Stock |
|
$26.2900 / $41.6900 | Buy Now |