Part Details for D38999/20GC98AA by Glenair Inc
Overview of D38999/20GC98AA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GC98AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20GC98AA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 10 Position Pin Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20GC98AA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.8776 / $1,855.4250 | Buy Now |
DISTI #
631-D3899920GC98AA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$740.4400 | Order Now |
DISTI #
D38999/20GC98AA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 10 Position Pin Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20GC98AA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.8776 / $1,855.4250 | Buy Now |
DISTI #
D38999/20GC98AA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 10 Position Pin Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20GC98AA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.8776 / $1,855.4250 | Buy Now |
Part Details for D38999/20GC98AA
D38999/20GC98AA CAD Models
D38999/20GC98AA Part Data Attributes
|
D38999/20GC98AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20GC98AA
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |