Part Details for D38999/20KB5PN by SOURIAU-SUNBANK
Overview of D38999/20KB5PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20KB5PNS-ND
|
DigiKey | D38999/20KB5PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$52.7100 / $62.4400 | Buy Now |
DISTI #
649-D38999/20KB5PN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Pin Cont RoHS: Compliant | 0 |
|
$96.2300 / $130.8700 | Order Now |
DISTI #
70441614
|
RS | Connector, Circular, 5P Sz 11 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20KB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1900 / $93.1700 | RFQ |
DISTI #
SOMD38999/20KB5PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$48.9127 / $61.9560 | Buy Now |
|
Quest Components | 4 |
|
$111.1200 | Buy Now | |
DISTI #
D38999/20KB5PN
|
TTI | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.5100 / $54.0900 | Buy Now |
Part Details for D38999/20KB5PN
D38999/20KB5PN CAD Models
D38999/20KB5PN Part Data Attributes
|
D38999/20KB5PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KB5PN
SOURIAU-SUNBANK
CONN RCPT 5POS WALL MNT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |