Part Details for D38999/20KB98SN by SOURIAU-SUNBANK
Overview of D38999/20KB98SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20KB98SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 11 Wall Mount Recpt Socket Cont | 2 |
|
$136.2100 / $153.6200 | Buy Now |
DISTI #
70441619
|
RS | Connector, Circular, 6P Sz 11 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20KB98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0200 / $96.5100 | RFQ |
DISTI #
SOMD38999/20KB98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$45.6300 / $57.7980 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, CRIMP TERMINAL, RECEPTACLE | 4 |
|
$113.8900 | Buy Now |
DISTI #
D38999/20KB98SN
|
TTI | Circular MIL Spec Connector 6P Sz 11 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 645 In Stock |
|
$46.8300 / $63.8200 | Buy Now |
Part Details for D38999/20KB98SN
D38999/20KB98SN CAD Models
D38999/20KB98SN Part Data Attributes
|
D38999/20KB98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KB98SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |