Part Details for D38999/20KC4SC by SOURIAU-SUNBANK
Overview of D38999/20KC4SC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KC4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72192303
|
RS | Connector, Stainlesssteel, flangereceptacle, passivated, withfemalecontacts, Sz-13 | Souriau-Sunbank by Eaton D38999/20KC4SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$102.6900 / $117.6100 | RFQ |
DISTI #
SOMD38999/20KC4SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 14 in Stock |
|
$49.3532 / $62.5141 | Buy Now |
DISTI #
SOMD38999/20KC4SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 44 |
|
$49.3532 / $62.5141 | Buy Now |
Part Details for D38999/20KC4SC
D38999/20KC4SC CAD Models
D38999/20KC4SC Part Data Attributes
|
D38999/20KC4SC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KC4SC
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |