Part Details for D38999/20KG75SN by Amphenol Corporation
Overview of D38999/20KG75SN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KG75SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20KG75SN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 4 Position Socket Contact Crimp Straight Wall Mount - Bulk (Alt: D38999/20KG75SN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/20KG75SN
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 20 Wall Mount Recept Socket RoHS: Compliant | 0 |
|
$395.3400 / $416.7500 | Order Now |
DISTI #
D38999/20KG75SN
|
PEI Genesis | TV 4C 4#8 COAX SKT RECP Min Qty: 1 | 23 |
|
$313.3400 / $361.5400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$174.2700 / $218.1500 | Buy Now |
Part Details for D38999/20KG75SN
D38999/20KG75SN CAD Models
D38999/20KG75SN Part Data Attributes
|
D38999/20KG75SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20KG75SN
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |
Alternate Parts for D38999/20KG75SN
This table gives cross-reference parts and alternative options found for D38999/20KG75SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20KG75SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20KG75SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Esterline Technologies Corporation | D38999/20KG75SN vs D38999/20KG75SN |
D38999/20KG75SN | MIL Series Connector | TE Connectivity | D38999/20KG75SN vs D38999/20KG75SN |